12 VDC SPDT Relay 400 ohm Coil

You may also like:
JS1-12V-F JS1-12V-F
NAIS/Aromat
T9AP1D52-48-03 T9AP1D52-48-03
TE Connectivity
JS1F-B-24V-F-H194 JS1F-B-24V-F-H194
Panasonic
JTN1AS-PA-F-DC12V JTN1AS-PA-F-DC12V
Panasonic
JTV1AG-TMP-12V   JTV1AG-TMP-12V  
Panasonic
G2R-24 12VDC G2R-24 12VDC
Omron
Clearance

$1.25 ea

10% discount applied in cart

436 In Stock


  • Jameco Part no.: 2277847
  • Manufacturer: Hasco Components
  • Manufacturer no.: KLT1C15DC12
  • HTS code: 8536410020
  • Electronics Parts Locator
# of units Price
1+ $1.25
10+ $1.09
100+ $0.99
500+ $0.89

Request a Large Quantity Quote

12 VDC SPDT Relay 400 ohm Coil

Specifications

  • Contact Form: 1 Form C
  • Coil Voltage: 12 VDC
  • Coil (Ohms): 400
  • Contact Current: 15A
  • Contact Voltage: 120 VAC/28VDC
  • Number of Pins: 5
  • Mechanical Life: 10,000,000 operations
  • Electrical Life: 100,000 operations
  • Dielectric Strength: 1500 VRMS (between contact and coil)


Report a problem
Suggest a product
Specification Value
Coil Voltage12 VDC
Contact FormSPDT
Coil Resistance400 Ohm
Current Rating15 A
Termination8-Pin
Length0.75 in.
Width0.61 in.
Height0.61 in.


Report a problem
Suggest a product