Panavise 215 Circuit Board Holder Head for PV Jr.

You may also like:
VTHH6 VTHH6
Velleman
PVJR 201 PVJR 201
Panavise
GV-300-R GV-300-R
Jameco Benchpro
GV-190 GV-190
Jameco Benchpro
333 333
Panavise
GCB-696 GCB-696
Jameco Benchpro
Clearance

$24.95 ea

10% discount applied in cart

31 In Stock


  • Jameco Part no.: 2278543
  • Manufacturer: Panavise
  • Manufacturer no.: 215
  • HTS code: 8205599000
  • Electronics Parts Locator
# of units Price
1+ $24.95
5+ $22.49

Request a Large Quantity Quote

Exchangeable Mini Circuit Board Holder Head for PV Jr.

Fits your Panavise PV Jr base (sold separately, P/N: 134439).

Specifications

  • Overall Height: 6.0" [152.40 mm]
  • Rotation: 360 degrees
  • Swivel: 360 degrees
  • Pivot: 210 degrees
  • Vise Openings: 4.5" [114.30 mm] max.
  • Jaw Height: 4.125" [104.78 mm]
  • Shipping Weight: 0.28 lbs. [.13 KG]


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product