Keyestudio Mega 2560 R3 Development Board (Arduino-Compatible)

You may also like:
A000067 A000067
Arduino
A000066 A000066
Arduino
BB-ARDUINO BB-ARDUINO
Jameco Kitpro
A000005 A000005
Arduino
AKX00026 AKX00026
Arduino
ABX00042 ABX00042
Arduino

$19.95 ea

491 In Stock
450 ship on Jan. 21

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2278759
  • Manufacturer: Keyestudio
  • Manufacturer no.: KS0002
  • HTS code: 8537109060
  • Electronics Parts Locator
# of units Price
1+ $19.95
5+ $18.95

Request a Large Quantity Quote

Keyestudio Mega 2560 R3 Development Board

Keyestudio Mega 2560 R3 is a microcontroller board based on the ATMEGA2560-16AU , fully compatible with ARDUINO MEGA 2560 REV3. It has 54 digital input/output pins (of which 15 can be used as PWM outputs), 16 analog inputs, 4 UARTs (hardware serial ports), a 16 MHz crystal oscillator, a USB connection, a power jack, 2 ICSP headers, and a reset button. It contains everything needed to support the microcontroller. With its bootloader, program can be downloaded directly with USB. Just simply connect it to a computer with a USB cable or power it with a AC-to-DC adapter or battery to get started. The Mega 2560 board is compatible with most shields designed for the Uno. The 2560 R3 differs from all preceding boards in that it does not use the FTDI USB-to-serial driver chip. Instead, it features the Atmega16U2 programmed as a USB-to-serial converter. We recommend this board for 3D printers and robotics projects.

Features:

Operating Voltage 5V
Input Voltage (recommended) 7-12V
Digital I/O Pins 54 (D0-D53)
PWM Digital I/O Pins 15 (D2-D13; D44-D46)
Analog Input Pins 16 (A0-A15)
DC Current per I/O Pin 20 mA
DC Current for 3.3V Pin 50 mA
Flash Memory 256 KB of which 8 KB used by bootloader
SRAM 8 KB
EEPROM 4 KB
Clock Speed 16 MHz
LED_BUILTIN D13


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product