Black FridaySave 10% On Orders Over $50 - Use Offer Code BFNOW

Dagu - Micro Servomotor 8g 1.1kg/cm

You may also like:
RS001B RS001B
900-00008 900-00008
900-00005 900-00005
33322 33322
1053 1053
1248 1248
Clearance

$5.95 ea

10% discount applied in cart

134 ship on Nov. 30


  • Jameco Part no.: 2278767
  • Manufacturer: Dagu HiTech Electronic
  • Manufacturer no.: RS001A-N
  • HTS code: 8501103000
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $5.95
5+ $5.39
25+ $4.79

Request a Large Quantity Quote

Dagu - Micro Servomotor 8g 1.1kg/cm

This Micro Servo is ideal for applications where small weight and size are a key factor. The servo uses standard PWM control signals and operates from 4.8V - 6V with a power consumption of <500mA.

Specifications:

  • Weight: 8g
  • Size: 23 x 12.3 x 25.6 mm
  • Torque: 1.1 kg/cm
  • Speed: 0.12sec/60°
  • Gear Type: Plastic
  • Motor Type: Coreless
  • Operating Voltage Range: 4.8V-6V
  • Operating Temperature Range: 0°-60°
  • Current: < 500mA
  • Wire Length: 170mm


Find out more about how servo motors work.


Report a problem
Suggest a product
Specification Value
Motor Drive TypeSub-Micro Servo
No-Load Speed (4.8V)0.12 sec/60°
Stall Torque (4.8V)15.27 oz.in (1.1 kg.cm)
Stall Torque (6.0V)15.28 oz.in (1.1 kg.cm
RotationClockwise
Direction Type180 Degree
Current Drain mA- Idle/No Load <500mA
Dimensions (L" x W" x H")0.9 x 0.5 x 1.1


Report a problem
Suggest a product