Keyestudio W5100 Ethernet Shield for Arduino UNO R3 and Mega 2560

You may also like:
ASX00031 ASX00031
Arduino
DFR0009 DFR0009
DFRobot
DFR0060 DFR0060
DFRobot
1438 1438
Adafruit Industries
1141 1141
Adafruit Industries
DFR0019 DFR0019
DFRobot
Clearance

$9.95 ea

28 In Stock

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2278783
  • Manufacturer: Keyestudio
  • Manufacturer no.: KS0156
  • HTS code: 8542390000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $9.95
5+ $8.95

Request a Large Quantity Quote

Keyestudio W5100 Ethernet Shield for Arduino UNO R3 and Mega 2560

The keyestudio W5100 Ethernet Shield gives you an easy way to get your Arduino online. It can turn your Arduino into a simple web server or use the internet to read and write its digital and analog outputs or inputs. It is directly supported by the official Arduino Ethernet Library, and it also supports the read & write of mini SD card (TF card). The shield adopts a stackable design, so you can directly plug it to your Arduino board. It’s also compatible with our other keyestudio shields.

Specifications

  • Compatible with Arduino Mega2560/Uno R3
  • Adds a micro-SD card slot, can be used to store files for serving over the network
  • Also compatible with Arduino Duemilanove and Mega series
  • Support TCP/IP protocols


Report a problem
Suggest a product
Specification Value
Operating Supply Voltage3.3 - 5 VDC
Dimensions70 x 53 x 15


Report a problem
Suggest a product