Keyestudio Single 5V Relay Module Compatible with Arduino UNO R3 MEGA

You may also like:
LB2-24D-S-R LB2-24D-S-R
Rayex Electronics
LB2-12DS-R LB2-12DS-R
Rayex Electronics
LB4H-24DS-R LB4H-24DS-R
Rayex Electronics
R10-E2816-2 R10-E2816-2
Potter and Brumfield/TYCO
LB2-110A-S-R LB2-110A-S-R
Jameco Valuepro
K10P-11A15-120 K10P-11A15-120
TE Connectivity

$4.95 ea

118 In Stock
More Available – 14 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2278799
  • Manufacturer: Keyestudio
  • Manufacturer no.: KS0011
  • HTS code: 8536410020
  • Electronics Parts Locator
# of units Price
1+ $4.95
10+ $4.49

Request a Large Quantity Quote

Keyestudio Single 5V Relay Module Compatible with Arduino UNO R3 MEGA

This single relay module can be used in interactive projects. This module uses a high-quality SONGLE 5V relay. It can also be used to control lighting, electrical and other equipment. The modular design makes it easy to expand with Arduino boards (not included). The Relay output is by a light-emitting diode. It can be controlled through digital IO port, such as solenoid valves, lamps, motors and other high current or high voltage devices.

Specifications

  • Type: Digital
  • Rated current: 10A (NO) 5A (NC)
  • Maximum switching voltage: 150VAC 24VDC
  • Digital interface
  • Control signal: TTL level
  • Rated load: 8A 150VAC (NO) 10A 24VDC (NO), 5A 250VAC (NO/NC) 5A 24VDC (NO/NC)
  • Maximum switching power: AC1200VA DC240W (NO) AC625VA DC120W (NC)
  • Contact action time: 10ms

Sample Code

Connection Diagram

Connection Diagram

Report a problem
Suggest a product
Specification Value
Contact FormSPDT
Coil Voltage5 VDC
Contact Rating[email protected]
Coil Resistance70 Ohm
Coil Current71.4 mA
Mating Socket (Standard)n/a
Mating Socket (DIN Rail)n/a


Report a problem
Suggest a product