Soldering Helping Hand with LED Magnifier

You may also like:
VTHHSC VTHHSC
Velleman
VTHH6 VTHH6
Velleman
PVJR 201 PVJR 201
Panavise
GV-300-R GV-300-R
Jameco Benchpro
GV-190 GV-190
Jameco Benchpro
333 333
Panavise
215 215
Panavise

$39.95 ea

11 In Stock
More Available – 16 weeks


  • Jameco Part no.: 2278863
  • Manufacturer: Jameco Benchpro
  • Manufacturer no.: GCB-696
  • HTS code: 8205599000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $39.95
5+ $35.95
25+ $32.95

Request a Large Quantity Quote

Soldering Helping Hand with LED Magnifier

An excellent solution for soldering and inspection work.

Features

  • Comes with 16 SMD LEDs for illumination that are energy saving and super bright.
  • Magnifier is on a flexible neck that gives you 2.5X (6D) and 4X (12D) magnification for finishing those fine solder joints.
  • Three adjustable helping hands feature precise positioning and secure gripping ability.
  • Magnifier is powered by either four (4) AA batteries (not included) or external power adapter via USB (cable included).
  • Includes: Solder spool holder bracket and soldering iron holder.

Specifications

  • Lens size: 85 x 21 mm
  • Diopter: 6D, 12D
  • Battery: 4 x 1.5V AA batteries (not included, we recommend 4-pack AA batteries (p/n: 198707)
  • Light source: 16 LED
  • Size: 175 x 545 mm
  • Weight: 1.025 kg
  • Agency approvals: CE, RoHS
  • NOTE: Some assembly is required.


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product