LED IR Emitter Infrared Clear Blue 5mm (T-1 3/4) 940nm 8mW

You may also like:
LVIR3333 LVIR3333
Ligitek
GL4610 GL4610
Sharp Electronic Components
TSAL6100 TSAL6100
Vishay
LIR2043 LIR2043
Ligitek
UT1883-81-880-R UT1883-81-880-R
Jameco Valuepro
TSHA4400 TSHA4400
Vishay
Clearance

$0.12 ea

10% discount applied in cart

30,013 In Stock


  • Jameco Part no.: 2279287
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: LED-5mmIR
  • HTS code: 8541402000
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
10+ $0.12
100+ $0.08
500+ $0.06
1000+ $0.04

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

T1-3/4 Plastic Infrared Emitter Diode

Features:

  • Size: 5mm diameter
  • Forward voltage: 1.2V
  • Forward current: 20mA
  • Wavelength: 940nm
  • Power dissipation: 8mW
  • Use with: (Recommended: Detector/Receiver, p/n: 2129385)


Report a problem
Suggest a product
Specification Value
Product TypeIR Emitter
ColorInfrared
Lens TypeClear Blue
Package5mm, T-1 3/4
Peak Wavelength940 nm
Typical Forward Voltage1.2V
Forward Current20 mA
Height8.7 mm
MountingThrough Hole
Pins2


Report a problem
Suggest a product