120W DIN Rail Type DC-DC Converter 33.6 to 67.2VDC Input 24V 5A Output

You may also like:
DDR-15G-5 DDR-15G-5
MEAN WELL
DDR-60L-12 DDR-60L-12
MEAN WELL
DDR-60L-24 DDR-60L-24
MEAN WELL
DDR-120A-48 DDR-120A-48
MEAN WELL
DDR-30G-24 DDR-30G-24
MEAN WELL
DDR-120A-24 DDR-120A-24
MEAN WELL

$63.70 ea

3 In Stock
More will be available on Mar. 18

Email [email protected] for Product Availability

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2279431
  • Manufacturer: MEAN WELL
  • Manufacturer no.: DDR-120C-24
  • HTS code: 8504409540
  • Electronics Parts Locator
# of units Price
1+ $63.70
5+ $55.25
25+ $48.80

Request a Large Quantity Quote

120W DIN Rail Type DC-DC Converter 33.6-67.2VDC Input 24V 5A Output

Features

  • Width only 32mm
  • -40 to 70°C
  • 2:1 wide input range
  • DC output adjustable(±10%)
  • 4000 VDC I/O isolation
  • Can be installed on DIN rail TS-35/7.5 or 15
  • Cooling by free air convection
  • Protections: Short circuit/Overload/Over voltage/Input reverse polarity/Input under voltage protection
  • No minimum load required
  • 3 year warranty

Applications

  • Telecom or Datacom system
  • Factory automation
  • Electro-mechanical
  • Wireless network
  • Semi-conductor fabrication equipment
  • Industrial control system


Report a problem
Suggest a product
Specification Value
Output Voltage24 VDC
Output Current5 A
Power Rating120 W
FamilyDDR-120
Input Voltage Range33.6 VDC to 67.2 VDC
Input Voltage48 VDC
Maximum Input Current2.8 A
Output Connector TypeScrew Terminal Block
Number of Outputs1
Product TypeDC-DC Converter
Efficiency91%
MountingDIN Rail
Minimum Operating Temperature-40°C
Maximum Operating Temperature70°C
Length4.02 in.
Width1.26 in.
Height4.93 in.
Agency ApprovalsCE
ColorCarbon
Output Voltage (Channel 1)24 VDC
Output Current (Channel 1)5 A


Report a problem
Suggest a product