Black SPST Momentary ON-OFF Tactile Switch 50mA 50VDC Right Angle

You may also like:
BTS-1102B-2 BTS-1102B-2
Jameco Valuepro
01-805-R 01-805-R
Jameco Valuepro
G/S(PT-6601)-R G/S(PT-6601)-R
Jameco Valuepro
JTP1230A JTP1230A
Apem Components
EVQ11L07K EVQ11L07K
Panasonic
DTS1212-R DTS1212-R
Jameco Valuepro
Clearance

$0.12 ea

10% discount applied in cart

5,672 In Stock


  • Jameco Part no.: 2280327
  • Manufacturer: CIT Relay and Switch
  • Manufacturer no.: CT1102V5-85F100
  • HTS code: 8536509065
  • Electronics Parts Locator
# of units Price
10+ $0.12
100+ $0.09
500+ $0.08
1000+ $0.065

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Black SPST Momentary ON-OFF Tactile Switch Right Angle 50m @ 50VDC

Features:

  • Actuator Length: 5.85mm
  • Actuation Force: 100gF
  • Rated Current: 50mA
  • Rated Voltage: 50VDC


Report a problem
Suggest a product
Specification Value
Contact FormSPST-NO
Switch FunctionOFF-(ON)
Current Rating50 mA @ 50 VDC
Actuator TypeRound Button
Color - Actuator/CapBlack
Actuator Length0.23 in.
Lead Pitch0.17 x 0.27
Body ColorBlack
Mounting StyleThrough Hole
Termination StylePC Pins
Pins4
Length0.24 in.
Width0.24 in.
Depth0.26 in.


Report a problem
Suggest a product