Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

3A 250V Mini 2AG Slow Blow Fuse 5x15mm

You may also like:
GFS5250-R GFS5250-R
GFS5207-R GFS5207-R
GFS5205-R GFS5205-R
FSC-10A FSC-10A
MFG52A5 MFG52A5
GFS5209-R GFS5209-R
Clearance

$0.29 ea

10% discount applied in cart

5,375 ship on Jul. 8


  • Jameco Part no.: 2280351
  • Manufacturer: Littelfuse
  • Manufacturer no.: 0229003.KXP
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.29
10+ $0.25
100+ $0.19
500+ $0.15
1000+ $0.12

Request a Large Quantity Quote

3A Mini 2AG Slow Blow Fuse

Same performance characteristics as the 3AG counterpart but occupies one-third the space.

Features

  • Current Rating: 3A
  • Voltage Rating: 250V
  • Size: 5mm x 15 mm
  • Agency Approvals: UL, PSE, CSA, CE


Report a problem
Suggest a product
Specification Value
Manufacturer Series2AG
Blow characteristicSlow Blow
Rated Breaking Capacity (A)3
Voltage Rating (AC)250
Fuse MaterialGlass
Diameter (mm)5
Body Length (mm)15


Report a problem
Suggest a product