SPST-NO OFF-MOM Tactile Switch 12VDC 50mA

You may also like:
BTS-1102B-2 BTS-1102B-2
01-805-R 01-805-R
G/S(PT-6601)-R G/S(PT-6601)-R
JTP1230A JTP1230A
EVQ11L07K EVQ11L07K
DTS1212-R DTS1212-R
Clearance

$0.15 ea

10% discount applied in cart

8,229 ship on Apr. 15


  • Jameco Part no.: 2280495
  • Manufacturer: Alps Electric
  • Manufacturer no.: SKHHLNA010
  • HTS code: 8536509065
  • Electronics Parts Locator
# of units Price
10+ $0.15
100+ $0.12
500+ $0.08

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

SPST-NO Tactile Switch 12VDC @ 50mA

Features

  • Switch Function: OFF - (ON)
  • Voltage Rating: 12VDC
  • Contact Form: SPST
  • Current Rating: 50mA
  • Termination Style: PC Pin
  • Dimensions(L x W x H): 3.85mm x 6mm x 3.85mm


Report a problem
Suggest a product
Specification Value
Pins2
Current Rating50 mA @ 12 VDC
Product Length0.15 in.
Width0.23 in.
Depth0.15 in.
Actuator Length0.15 in.
Lead Pitch0.1
Contact FormSPST-NO
Switch FunctionOFF-(ON)
Actuator TypeRound Button
Color - Actuator/CapBlack


Report a problem
Suggest a product