Wirewound Precision Potentiometer 2k Ohms 2W 5%

You may also like:
3540S-1-104VP 3540S-1-104VP
Arndt Electronics
3540S-1-503VP 3540S-1-503VP
Arndt Electronics
3540S-1-102VP 3540S-1-102VP
Arndt Electronics
3540S-1-202VP 3540S-1-202VP
Arndt Electronics
91A2A-B28-B18/B18L 91A2A-B28-B18/B18L
Bourns
3540S-1-203VP 3540S-1-203VP
Arndt Electronics
Clearance

$2.95 ea

10% discount applied in cart

508 In Stock


  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $2.95
10+ $2.59
100+ $2.29
250+ $1.95
500+ $1.75

Request a Large Quantity Quote

Wirewound Precision Potentiometer 2k Ohms 2W 5% Single Turn

Features

  • Resistance: 2kΩ
  • Shaft Size: 0.59"L x 0.25"Dia (15mm L x 6.35mm dia)
  • Tolerance: ±5%
  • 1 turn


Report a problem
Suggest a product
Specification Value
Resistance (Ohm)2000
Power Rating2 W
Tolerance5%
Number of Turns1
Shaft Length0.618 in., 15.60 mm
Termination StyleSolder Lug, Panel Mount
Body Diameter0.866 in., 22.00 mm
Ganging Number1
Resistive Element MaterialWirewound
Manufacturer Series6106
TaperLinear
Product TypePrecision
Actuator TypeSlotted Shaft
TypeRotary Metal
MountingPanel
Shaft Diameter6.35mm
Resistance2 KOhm


Report a problem
Suggest a product