Single Channel Latching Relay Module with Touch Bistable Switch 12V

You may also like:
SP-1A SP-1A
Elenco Electronics
AK-100 AK-100
Elenco Electronics
KSR10 KSR10
Velleman
JE250 JE250
Jameco Kitpro
JE255 JE255
Jameco Kitpro
21-880 21-880
Jameco Kitpro

$12.95 ea

Call 1-800-831-4242


  • Jameco Part no.: 2281639
  • Manufacturer: Velleman
  • Manufacturer no.: VMA331
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536410020
  • Electronics Parts Locator
# of units Price
5+ $12.95

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5

Single Channel Latching Relay Module with Touch Bistable Switch 12V

Specifications

  • Power supply: 12 VDC
  • Supply current: 15 - 50 mA
  • Trigger current: 0.5 mA
  • Contact rating: 10 A 250 VAC / 10 A 30 VDC
  • Dimensions: 5 x 2.5 x 2 cm
  • Weight: 25 g


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product