3/32" Backup Washer for Blind Rivets Zinc-Plated Steel

You may also like:
#4FWZ #4FWZ
Arndt Electronics
09010002H 09010002H
Eaton
4ITLW 4ITLW
Jameco Valuepro
0149228 0149228
Jameco Valuepro
DB4SLW DB4SLW
Jameco Valuepro
33707 33707
Jameco Valuepro

$0.39 ea

50 In Stock
More Available – 3 weeks


  • Jameco Part no.: 2282543
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 90183A206
  • HTS code: 8302497500
  • Web Exclusive
# of units Price
10+ $0.39
100+ $0.29
1000+ $0.22

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

3/32" Backup Washer for Blind Rivets Zinc-Plated Steel

These backup washers are for use with blind rivets for additional support when fastening into soft material. The zinc-plated steel washers are corrosion resistant in wet environments.

Specifications

  • For rivet diameter: 3/32"
  • Inner Diameter: 0.098"
  • Outer Diameter: 0.312"
  • Thickness: 0.058" to 0.068"
  • Material: Zinc-plated steel
  • Washer Type: Flat
  • Hardness: Not rated


Report a problem
Suggest a product
Specification Value
Thread Size0.094 in. (3/32 in.)
Product TypeFlat Washer
Outer Diameter0.312 in.
Total Thickness0.063 in.
MaterialSteel


Report a problem
Suggest a product