5V 1A DC-DC Boost Converter USB Charger Module for Mobile Phones

You may also like:
RSDW20UW-05 RSDW20UW-05
MEAN WELL
SKE10A-05 SKE10A-05
MEAN WELL
SKE15A-05 SKE15A-05
MEAN WELL
SD-25B-5 SD-25B-5
MEAN WELL
SLW05C-05 SLW05C-05
MEAN WELL
SLW05B-05 SLW05B-05
MEAN WELL

$3.95 ea

305 In Stock
More Available – 13 weeks


  • Jameco Part no.: 2282551
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: ALI-OSKJ
  • HTS code: 8542390000
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $3.95
5+ $3.59
25+ $3.29
100+ $2.95

Request a Large Quantity Quote

5V 1A DC-DC Boost Converter USB Charger Module for Mobile Phones

Features

  • Module Properties: non-isolated step-up module (BOOST)
  • Input voltage: 2V to 5V
  • Output voltage: 5.1 to 5.2 V
  • Output Current: Rated 1A-1.5A (single lithium input), the maximum 1.5A (single lithium input)
  • Efficiency: Up to 96% (the higher the input voltage, the higher the efficiency)
  • Switching frequency: 500 KHz
  • Output ripple: 30 mV (MAX) 20M bandwidth (input 4V output 5.1V 1A)
  • Voltage indication: LED lights with load (input voltage less than 2.7V LED indicator off)
  • Operating Temperature: Industrial (-40°c to +85°c)
  • Full load temperature rise: 30°c
  • Quiescent Current: 130 µA
  • Load regulation: ± 1%
  • Voltage regulation: ± 0.5%
  • Dynamic response speed: 5% 200 µS
  • Short circuit protection: None (Please use the lithium battery with protection.)
  • Input Reverse Polarity Protection: None
  • Connection: Welding
  • Input: IN + Postive, IN-Negative
  • Output: USB Output
  • Size: (approx.) 23mm x18mm x5mm


Report a problem
Suggest a product
Specification Value
Operating Supply Voltage5.1 - 5.2 VDC
Dimensions23 x 18 x 5


Report a problem
Suggest a product