Soldering Center with LED Light and 3x Magnification

You may also like:
GCB-696 GCB-696
Jameco Benchpro
VTHH6 VTHH6
Velleman
PVJR 201 PVJR 201
Panavise
GV-300-R GV-300-R
Jameco Benchpro
GV-190 GV-190
Jameco Benchpro
333 333
Panavise

$44.95 ea

Call 1-800-831-4242


  • Jameco Part no.: 2282663
  • Manufacturer: Velleman
  • Manufacturer no.: VTHHSC
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8205599000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
2+ $44.95

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 2

Soldering Center with LED Light and 3x Magnification

Work on your soldering projects with ease and accuracy using the Velleman VTHHSC, the Helping Hands Soldering Center. The soldering center is an all-in-one workstation must-have. It includes a 16 LED lamp, 3x magnification lens, helping hand with additional, bendable arm with alligator clips, a soldering iron stand, soldering iron cleaning sponge, and a golden curls solder tip cleaner. It also has a built in solder wire spool holder to hold your soldering wire spools.

For beginners and expert soldering enthusiasts alike, this Helping Hands Soldering Center is great for your makerspace, workshop or workstation. It clears up space by combining all your soldering needs into one device.

Looking for a soldering iron that goes along with the VTHHSC? Try the Velleman VTS60U: High-Q Soldering Iron.

Features

  • Perfect all-in-one soldering center - includes a soldering iron stand, helping hands with alligator clips, soldering wire spool holder, soldering iron cleaning sponge, golden curls cleaning ball and rosin
  • Ideal for soldering small PCBs
  • 16 LED lamp and magnification lens provide clear view in any light or setting

Specifications

  • Magnifying Glass Lens Size: 3.5 in. (90 mm)
  • Magnification: 3x or 2.5x + 4x
  • Number of LEDS: 16
  • Magnifiying Glass Neck Length: 10.4 in. (265 mm)
  • Alligator Clip Neck Length: 9.8 in. (250 mm)
  • Sponge Size: 1.2 in. x 1.9 in. (30 mm x 50 mm)
  • Rosin: 0.35 oz (10 g)
  • Base Dimensions: 7.5 in. x 6.7 in. (190 mm x 170 mm)
  • Dimensions: 7.75 in. x 7.5 in. x 10 in. (197 mm x 190 mm x 254 mm)
  • Weight: 3.2 lbs (1451 g)
  • Power Supply - Not Included: 4 AA batteries or 6 VDC 0.5 A Power Adapter


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product