Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

LED Bi-Color Green and Red Diffused 3mm (T-1) 697/565nm 2mcd 5mcd

You may also like:
LTL-14CHJ LTL-14CHJ
LHG2062 LHG2062
MCDL-5013RBGC-C-9 MCDL-5013RBGC-C-9"
MCDL-5013RBGC-C-15 MCDL-5013RBGC-C-15"
GDG-5MMSURCSYGC GDG-5MMSURCSYGC
RGB LED CA-10 RGB LED CA-10
RGB-LED-CC-5-WC RGB-LED-CC-5-WC
New Product

$0.25 ea

14,030 ship on Apr. 6


  • Jameco Part no.: 2283151
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: LHG2062B
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.25
10+ $0.19
100+ $0.15
500+ $0.12

Request a Large Quantity Quote

2-pin Bi-Color Green/Red LED T1 3mm White Diffused Lens

Specifications

  • Emitting color: Red or Yellow/Green (reverse polarity)
  • Lens Feature: White diffused
  • LED size: T1
  • LED diameter: 3 mm
  • LED height: 5.2 mm
  • Lead length: 25 mm
  • Lead spacing: 2.54 mm
  • Typical forward voltage: 2.0 V/2.0V
  • Typical brightness: 2 mcd/5 mcd
  • Wavelength: 697 nm/565 nm
  • Viewing angle: 70°


Report a problem
Suggest a product
Specification Value
Package3mm, T-1
ColorGreen/Red
Luminous Intensity - Iv (mcd)2.0/5.0
Lens TypeDiffused
Viewing Angle (deg)70
Forward Voltage - Vf (Typ.)2.0/5.0
Forward Current - If (Typ.)30 mA
Wavelength565 nm, 697 nm
Height (mm)5.2
Lead Pitch0.1"
Pin Count2
LED Display TypeBi-Color


Report a problem
Suggest a product