SPD3303C 220W Programmable DC Adjustable Power Supply

You may also like:
SPD1305X SPD1305X
Siglent Technologies
SP3051 SP3051
Owon Technology Lilliput Electronics
SP3101 SP3101
Owon Technology Lilliput Electronics
SP6101 SP6101
Owon Technology Lilliput Electronics
SP6053 SP6053
Owon Technology Lilliput Electronics
SP3103 SP3103
Owon Technology Lilliput Electronics

$289.00 ea

20 In Stock
More Available – 5 weeks


  • Jameco Part no.: 2283199
  • Manufacturer: Siglent Technologies
  • Manufacturer no.: SPD3303C
  • HTS code: 8504409530
  • Electronics Parts Locator

SPDC3303C 220W Programmable Linear DC Power Supply

The SPD3303C is a LED display screen programmable linear DC power supply that is both, lightweight, and is multi-functional. It has three independent outputs: two sets of adjustable voltage and a fixed set of selectable voltages, 2.5V, 3.3V, and 5V. In addition, it has output short-circuit and overload protection. Total power is 195W. It possesses an independent, series / parallel output mode. The SPD3300C is a high performance-to-price price product that can be used in various types of production and research environments.

Features:

  • Three output modes: independent, series and parallel
    • 3 independent controlled and isolated output: 32 V/3.2 Ax2, 2.5 V/3.3 V/5 V/3.2 Ax1, total power 220 W
  • Resolution:10 mV/10 mA
  • 100V/120V/220V/230V compatible design, to meet the need of different power grids
  • Supports panel timing output functions
  • LED display; 32 V full scale, 4 digits; 3.2 A full scale, 3 digits
  • Smart temperature controlled fan, effectively reduce the noise
  • Save/Recall 5 group system specifications, support data storage expansion
  • Comes with a USB cable, quick start guide, and user guide
  • Dimensions: 8.86"W x 10.83"D x 5.35"H

Specifications

  • Output:
    • CH1 Output Current: 0 to 3.2 A
    • CH2 Output Voltage: 0 to 32 V
    • CH2 Output Current: 0 to 3.2 A
    • CH3 Output Voltage: 2.5 V/3.3 V/5 V
    • CH3 Output Current: 3.2 A


Report a problem
Suggest a product
Specification Value
Input Voltage115 VAC, 220 VAC
Input Frequency50Hz, 60Hz
Output Voltage0 VDC to 32 VDC, 2.5 VDC, 3.3 VDC, 5 VDC
Output Current0 A to 3.2 A
Power Rating220 W
Type of DisplaysDigital LED
Number of Outputs3
Length10.9 in.
Width8.86 in.
Height5.35 in.
Weight19 lbs.
Output Connector TypeBanana Jacks


Report a problem
Suggest a product