Contact Cleaner Wash 5.5oz Aerosol Can Non-corrosive Fast-Drying

You may also like:
D5S-6 D5S-6
Caig Labs/Deoxit
1672-10S 1672-10S
Tech Spray
CCS-2000 CCS-2000
Caig Labs/Deoxit
DN5S-2N DN5S-2N
Caig Labs/Deoxit
G100L-2 G100L-2
Caig Labs/Deoxit
SWP-100 SWP-100
Caig Labs/Deoxit

$8.59 ea

56 In Stock
More Available – 10 weeks


  • Jameco Part no.: 2283303
  • Manufacturer: Caig Labs/Deoxit
  • Manufacturer no.: DCC-V511
  • HTS code: 3814000000
  • Web Exclusive
# of units Price
1+ $8.59
5+ $7.59
25+ $7.19

Request a Large Quantity Quote

Contact Cleaner Wash

The Caig Laboratories DCC-V511 is a DeoxIT® Val-U series contact cleaner wash. Electrical contact cleaner is simply compressed air with a cleaning agent that evaporates, such as isopropyl alcohol. It is useful for removing dirt, oil, grease, or metallic oxides caused by corrosion and moisture from the surface of small pieces of electronic equipment, ignition systems, motors, electronic controls, relays, thermostats and other areas where you need the product to evaporate quickly and leave no residue and is safe for use on plastics.

Features

  • Adjustable valve for usage control
  • Fast evaporating
  • Safe for use on plastics
  • 5.5 oz. aerosol can
  • Ideal for use on switches, relays, contacts, or connectors

24 Hour Emergency Contact Information:



Report a problem
Suggest a product
Specification Value
Weight5.5 oz.


Report a problem
Suggest a product