830 Point Solderless Plug-in Breadboard with 4 Power Rails 21-26AWG ABS

You may also like:
BB830T BB830T
Busboard Prototype Systems
WBU-301-R WBU-301-R
Jameco Valuepro
WBU-202-R WBU-202-R
Jameco Valuepro
WBP-317 WBP-317
Jameco Valuepro
PROTO KIT PROTO KIT
Jameco Valuepro
WBU-204-R WBU-204-R
Jameco Valuepro
BB-801 BB-801
Goldtool

$8.79 ea

102 In Stock
More will be available on Feb. 4

Email [email protected] for Product Availability

*This product is subject to a tariff.
See detail in the cart.


  • Electronics Parts Locator
# of units Price
1+ $8.79
10+ $7.79
100+ $6.79
1000+ $5.79

Request a Large Quantity Quote

Solderless Plug-In Breadboard

The transparent breadboard is great for students because the internal connections can be seen. It has a total of 830 connection-tie points (i.e. 830 wire insertion holes), including 4 power rails. Solderless breadboards are useful for building and testing new circuits because parts can be easily inserted and removed. They are completely re-usable.

The housing is made of ABS plastic, with a printed legend giving numbers and letters for columns and rows. The internal contacts are phosphor bronze with a plated nickel finish. A peelable adhesive tape backing is provided for attaching it to a surface and an optional metal back plate is provided.

BPS BreadBoards are Lead-Free and RoHS Compliant.

Features

  • 830 total tie points
  • ABS plastic body with black printed legend. Color legend on distribution strips
  • Contacts are Phosphor Bronze with Nickel-plated finish, rated for 50,000 insertions
  • Rated at 36 Volts, 2 Amps
  • Insertion Wire Size: 21 to 26 AWG, 0.016 to 0.028 inches diameter (0.4 to 0.7mm diameter)
  • Peelable adhesive tape backing provided for attaching to a surface
  • Metal back plate included


Report a problem
Suggest a product
Specification Value
Contact Points830
Terminal Strips1
Bus Strips2
Binding Posts0
Hole Spacing0.1 in.
Breadboard Dimensions (in.)6.5 x 2.5
Base Plate Dimensions (in.)N/A
Weight0.174 lbs.
Packages SupportedDIP


Report a problem
Suggest a product