Keyestudio Uno R3 Development Board (Arduino-Compatible)

You may also like:
A000066 A000066
Arduino
A000067 A000067
Arduino
BB-ARDUINO BB-ARDUINO
Jameco Kitpro
A000005 A000005
Arduino
AKX00026 AKX00026
Arduino
ABX00042 ABX00042
Arduino

$12.95 ea

360 In Stock
More Available – 14 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2283863
  • Manufacturer: Keyestudio
  • Manufacturer no.: KS0001
  • HTS code: 8537109060
  • Electronics Parts Locator
# of units Price
1+ $12.95
10+ $11.95
50+ $10.95
100+ $9.95

Request a Large Quantity Quote

Keyestudio Uno R3 Development Board

keyestudio Uno R3 is a microcontroller board based on the ATmega328 and is fully compatible with the ARDUINO UNO REV3. It has 14 digital input/output pins (6 of which can be used as PWM outputs), 6 analog inputs, 16 MHz quartz crystal, a USB connection, a power jack, 2 ICSP headers and a reset button. Simply connect it to a computer with a USB cable or power it with a AC-to-DC adapter or battery to get started. Note that the two ICSP headers are separately used to program the firmware to ATMEGA16U2-MU and ATMEGA328P-PU, but generally the two chips have been programmed well. The Uno R3 differs from all preceding boards in that it does not use the FTDI USB-to-serial driver chip. Instead, it features the Atmega16U2 programmed as a USB-to-serial converter. The UNO is the best board to get started with electronics and coding. If this is your first experience tinkering with the platform, the UNO is the most robust board you can start playing with.

Features:

Operating Voltage 5V
Input Voltage (recommended) 7-12V
Digital I/O Pins 14 (of which 6 provide PWM output)
PWM Digital I/O Pins 6 (D3, D5, D6, D9, D10, D11)
Analog Input Pins 6 (A0-A5)
DC Current per I/O Pin 20 mA
DC Current for 3.3V Pin 50 mA
Flash Memory 32 KB (ATmega328) of which 0.5 KB used by bootloader
SRAM 2 KB (ATmega328P-PU)
EEPROM 1 KB (ATmega328P-PU)
Clock Speed 16 MHz
LED_BUILTIN D13


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product