Keyestudio Protoshield for Arduino with Mini Breadboard

You may also like:
A000066 A000066
Arduino
A000067 A000067
Arduino
BB-ARDUINO BB-ARDUINO
Jameco Kitpro
A000005 A000005
Arduino
AKX00026 AKX00026
Arduino
ABX00042 ABX00042
Arduino

$4.95 ea

25 In Stock

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2284399
  • Manufacturer: Keyestudio
  • Manufacturer no.: KS0003
  • HTS code: 8537109060
  • Electronics Parts Locator
# of units Price
1+ $4.95
5+ $4.49

Request a Large Quantity Quote

Keyestudio Protoshield for Arduino with Mini Breadboard

Keyestudio Protoshield for Aduino is ideal for building circuit prototypes. You can solder elements on the board directly or connect circuits with the mini breadboard. The breadboard is connected to the circuit board by a double-sided adhesive.

This protoshield is set with two LED and two button circuits which can be used directly and all the pins and power supply has been drawn. It is quite suitable for working with Aduino to build a circuit prototype.

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product