Keyestudio MEGA Protoshield Prototype Expansion Board V3 for Arduino+Breadboard

You may also like:
A000066 A000066
Arduino
A000067 A000067
Arduino
BB-ARDUINO BB-ARDUINO
Jameco Kitpro
A000005 A000005
Arduino
AKX00026 AKX00026
Arduino
ABX00042 ABX00042
Arduino

$7.95 ea

47 In Stock

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2284407
  • Manufacturer: Keyestudio
  • Manufacturer no.: KS0005
  • HTS code: 8537109060
  • Electronics Parts Locator
# of units Price
1+ $7.95
5+ $6.95
25+ $5.95

Request a Large Quantity Quote

Keyestudio MEGA Protoshield Prototype Expansion Board V3 for Arduino+Breadboard

The latest Keyestudio protoshield V3 for Aduino adopts PCB gold immersion process. The gold square bonding pad is of small spacing for the convenience of users. SOP28 SMD components are encapsulated so that users won't be limited by through-hole component. This shield can be inserted onto Aduino MEGA controller directly for the built-up of various proto circuit or pasted with mini breadboard for the conduct of various circuit experiments. The shield is equipped with power indicator and status indicator as well as reset button.

The yellow bread board is free, helping you simplify experiment process!



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product