Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Keyestudio ESP8266 WI-FI Development Board with USB Cable

You may also like:
ESP32-PICO-KIT ESP32-PICO-KIT
ESP32-DevKitC-32U ESP32-DevKitC-32U
ESP32-DevKitC-VIB ESP32-DevKitC-VIB
ESP-WROVER-KIT-VB ESP-WROVER-KIT-VB
ESP32-DevKitC-VB ESP32-DevKitC-VB
83-17934 83-17934

$11.95 ea

34 ship on Jul. 15
More Available – 13 weeks


  • Jameco Part no.: 2284415
  • Manufacturer: Keyestudio
  • Manufacturer no.: KS0354
  • Electronics Parts Locator
# of units Price
1+ $11.95
5+ $10.95

Request a Large Quantity Quote

Keyestudio ESP8266 WI-FI Development Board with USB Cable

For Arduino-Based on ESP8266-12FWIFI /Support RTOS

The keyestudio ESP8266 WiFi development board is based on the ESP8266-12WIFI module developed by Ai-Thinker. The ESP8266 processor integrated the industry-leading Tensilica L106 ultra-low power 32-bit micro MCU in a smaller package with 16-bit Lite mode. The main clock frequency supports 80 MHz and 160 MHz.

It supports RTOS integrated with WiFi MAC/BB/RF/PA/LNA onboard and comes with a curved on-board antenna. This development boars is a standalone network controller which can add networking function to those existing devices.

Specifications

  • Ports: 11 I/O (4 of which can be used as PWM output)
  • Digital I/O pins: 8
  • Analog input pins: 1 (A0)
  • Operating voltage: 3.3V
  • Input voltage: 7-12VDC
  • I/O output current: 12 mA max.
  • LED_BUILTIN: GPIO 14


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product