830 Point Translucent Solderless Plug-in Breadboard with 4 Power Rails

You may also like:
BB830 BB830
Busboard Prototype Systems
WBU-301-R WBU-301-R
Jameco Valuepro
WBU-202-R WBU-202-R
Jameco Valuepro
WBP-317 WBP-317
Jameco Valuepro
PROTO KIT PROTO KIT
Jameco Valuepro
WBU-204-R WBU-204-R
Jameco Valuepro
BB-801 BB-801
Goldtool

$9.95 ea

66 In Stock
More Available – 3 weeks


  • Electronics Parts Locator
# of units Price
1+ $9.95
10+ $8.95
100+ $7.95

Request a Large Quantity Quote

830 Point Translucent Solderless Plug-in Breadboard with 4 Power Rails

The transparent base makes circuit connections visible which is helpful for students. Solderless breadboards are great for experimenting with new circuits or making prototypes because the parts can be easily changed. They are useful for both analog and digital circuits at low and moderate frequencies.

Features

  • Superior contact precision and reliability
  • Translucent ABS plastic base with square wire holes
  • Color printed legend
  • Breadboard can be separated to make different configurations
  • Adhesive tape backing for attaching to a surface or the included metal plate
  • Hole pitch/style: 0.1" (2.54mm), square
  • Contact life: 50,000 insertions
  • Contacts: Phosphor bronze with plated nickel finish
  • Rating: 36 Volts, 2 Amps
  • ABS heat distortion temperature: 84°C
  • Insertion wire: 21 to 26 AWG wire or 0.025" square post headers (0.016" to 0.028" diameter)
  • Dimensions: 6.5" x 2.2" x 0.3"
  • Lead-free and RoHS compliant


Report a problem
Suggest a product
Specification Value
Contact Points830
Terminal Strips1
Bus Strips2
Binding Posts0
Hole Spacing0.1 in.
Breadboard Dimensions (in.)6.5 x 2.5
Base Plate Dimensions (in.)N/A
Weight0.1785 lbs.
Packages SupportedDIP


Report a problem
Suggest a product