400 Point Solderless Plug-in Breadboard with 4 Power Rails

You may also like:
WBU-301-R WBU-301-R
Jameco Valuepro
WBU-202-R WBU-202-R
Jameco Valuepro
WBP-317 WBP-317
Jameco Valuepro
PROTO KIT PROTO KIT
Jameco Valuepro
WBU-204-R WBU-204-R
Jameco Valuepro
BB-801 BB-801
Goldtool

$5.49 ea

195 In Stock
More Available – 2 weeks


  • Electronics Parts Locator
# of units Price
1+ $5.49
10+ $4.95
100+ $4.49

Request a Large Quantity Quote

400 Point Solderless Plug-in Breadboard with 4 Power Rails

Features

  • ABS plastic base with square wire holes
  • Color printed legend
  • Adhesive tape for attaching to a surface or the included metal plate
  • Contact life: 50,000 insertions
  • Rating: 36 Volts, 2 Amps
  • Insertion wire: 21 to 26 AWG wire or 0.025" square post headers (0.016" to 0.028" diameter)
  • Lead free and RoHS compliant
  • Dimensions: 3.3" x 2.1" x 0.3"


Report a problem
Suggest a product
Specification Value
Contact Points400
Terminal Strips1
Bus Strips2
Binding Posts0
Hole Spacing0.1 in.
Breadboard Dimensions (in.)3.3 x 2.2
Base Plate Dimensions (in.)N/A
Weight0.088 lbs.
Packages SupportedDIP


Report a problem
Suggest a product