1460 Point Solderless Plug-in Breadboard with 4 Power Rails

You may also like:
BB1660 BB1660
Busboard Prototype Systems
WBU-301-R WBU-301-R
Jameco Valuepro
WBU-202-R WBU-202-R
Jameco Valuepro
WBP-317 WBP-317
Jameco Valuepro
PROTO KIT PROTO KIT
Jameco Valuepro
WBU-204-R WBU-204-R
Jameco Valuepro
BB-801 BB-801
Goldtool

$13.95 ea

36 In Stock
More Available – 3 weeks


  • Electronics Parts Locator
# of units Price
1+ $13.95
10+ $12.95
25+ $11.95

Request a Large Quantity Quote

1460 Point Solderless Plug-in Breadboard with 4 Power Rails

Features

  • Superior contact precision and reliability
  • White ABS plastic base with square wire holes
  • Color printed legend
  • Breadboard can be separated to make different configurations
  • Adhesive tape for attaching to a surface
  • Hole pitch/style: 0.1" (2.54mm), square
  • Contact life: 50,000 insertions
  • Contacts: Phosphor bronze with plated nickel finish
  • Rating: 36 Volts, 2 Amps
  • ABS heat distortion temperature: 84°C
  • Insertion wire: 21 to 26 AWG wire or 0.025" square post headers (0.016" to 0.028" diameter)
  • Dimensions: 6.5" x 3.6" x 0.3"


Report a problem
Suggest a product
Specification Value
Contact Points1460
Terminal Strips2
Bus Strips2
Binding Posts0
Hole Spacing0.1 in.
Breadboard Dimensions (in.)6.5 x 3.6
Base Plate Dimensions (in.)N/A
Weight0.26 lbs.
Packages SupportedDIP


Report a problem
Suggest a product