Faston 187 Tab 0.187" (4.75mm) Male Solder Tab Non-Insulated

You may also like:
19005-0005 19005-0005
Molex
11-8S-P 11-8S-P
3M
61-SP 61-SP
3M
SVS1-3.7-R(34541) SVS1-3.7-R(34541)
Jameco Valuepro
19003-0009 19003-0009
Molex
19084-0004 19084-0004
Molex

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

2284951">Substitute Products

  • Jameco Part no.: 2284951
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 63860-1
  • HTS code: 8536904000
  • Web Exclusive
# of units Price
10+ $0.15
100+ $0.13
500+ $0.11

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Faston 187 Tab 0.187" (4.75mm) Male Solder Tab Non-Insulated

Specifications

  • Packaging: Cut Tape (CT, continuous reel)
  • Terminal Type: Standard
  • Gender: Male
  • Terminal Angle: Straight
  • Tab Width: 0.187" (4.75mm)
  • Tab Thickness: 0.032" (0.81mm)
  • Tab Length: 0.250" (6.35mm)
  • Length - Overall: 0.490" (12.45mm)
  • Termination: Solder
  • Insulation: Non-Insulated
  • Mounting Type: Through Hole (PCB)
  • Contact Material: Brass
  • Contact Finish: Tin


Report a problem
Suggest a product
Specification Value
Product TypeQuick Connect PCB
Stud Size0.187" x 0.032"
Wire Gauge (AWG)N/A
GenderMale
InsulationNon-Insulated
ColorNatural
Width0.247 in.
Length0.512 in.
PlatingTin
Body MaterialBrass


Report a problem
Suggest a product