# of units | Price |
---|---|
1+ | $0.29 |
10+ | $0.25 |
100+ | $0.20 |
500+ | $0.18 |
1000+ | $0.16 |
Specification | Value |
---|---|
Product Type | IR Emitter |
Color | Infrared |
Lens Type | Water Clear |
Package | TO-46 |
Peak Wavelength | 940 nm |
Viewing Angle | 40° |
Typical Forward Voltage | 1.7V |
Forward Current | 100 mA |
Height | 3.94 mm |
Mounting | Through Hole |
Pins | 2 |