LED High Power Warm White 3500Knm mcd

You may also like:
MCDL-L20-350HPCWS MCDL-L20-350HPCWS
1621 1621
1626 1626
ZDM-01 ZDM-01
LED-DISK-ASSY LED-DISK-ASSY
5050 5050

$8.95 ea

519 ship on Oct. 15


  • Jameco Part no.: 2285119
  • Manufacturer: Cree
  • Manufacturer no.: CXA-2011-0000-P00H035H
  • Web Exclusive
# of units Price
1+ $8.95
10+ $7.95
100+ $6.95
500+ $6.25
1000+ $5.59

Request a Large Quantity Quote

High Power LED 40V 1A 1197 Lumens

Note: A heat sink is highly recommended for this product.

Features:

  • Forward Voltage: 40V
  • Forward Current: 1A
  • Power Rating: 40W
  • Luminous Flux: 1197 lumens
  • Color: Warm White
  • We recommend this LED Driver Power Supply (P/N: 2101147, LPC-60-1050) to power the LED.


Report a problem
Suggest a product
Specification Value
TypeHigh Power
ColorWarm White
Lens TypeYellow Tint
PackageSquare Board
Wavelength3500 K
Luminous Intensity - Iv (mcd)286500
Viewing Angle (deg)120
Forward Voltage - Vf (Typ.)40
Forward Current - If (Typ.)270 mA
Height (mm)2.3
MountingNeeds Heatsink
Pin Count2


Report a problem
Suggest a product