# of units | Price |
---|---|
1+ | $0.99 |
10+ | $0.89 |
100+ | $0.75 |
500+ | $0.65 |
Specification | Value |
---|---|
Pins | 4 |
Current Rating | 50 mA @ 24 VDC |
Product Length | 0.39 in. |
Width | 0.39 in. |
Depth | 0.4 in. |
Actuator Length | 0.3 in. |
Lead Pitch | 0.2 |
Contact Form | SPST-NO |
Switch Function | OFF-(ON) |
Actuator Type | Square Button |
Color - Actuator/Cap | Yellow Illum |