SPST-NO Green Illuminated Tactile Switch OFF-MOM Through Hole 50mA 24VDC

You may also like:
B3W-9000-Y2Y B3W-9000-Y2Y
BTS-1102B-2 BTS-1102B-2
01-805-R 01-805-R
G/S(PT-6601)-R G/S(PT-6601)-R
JTP1230A JTP1230A
EVQ11L07K EVQ11L07K
DTS1212-R DTS1212-R
Clearance

$0.99 ea

10% discount applied in cart

324 ship on Apr. 22


  • Jameco Part no.: 2286071
  • Manufacturer: Omron
  • Manufacturer no.: B3W-9000-G2G
  • HTS code: 8536509065
  • Electronics Parts Locator
# of units Price
1+ $0.99
10+ $0.89
100+ $0.75

Request a Large Quantity Quote

SPST-NO Green Illuminated Tactile Switch OFF-MOM Through Hole [email protected]

Features:

  • Contact Form: SPST-NO
  • Switch Function: OFF-(ON)
  • Current Rating:0.05A
  • Voltage Rating: 24VDC
  • Mounting Type: Through Hole
  • Termination Style: PC Pin
  • Illumination Type & Color: Green LED


Report a problem
Suggest a product
Specification Value
Pins3
Current Rating50 mA @ 24 VDC
Product Length0.39 in.
Width0.39 in.
Depth0.43 in.
Actuator Length0.23 in.
Lead Pitch0.2
Contact FormSPST-NO
Switch FunctionOFF-(ON)
Actuator TypeSquare Button
Color - Actuator/CapGreen


Report a problem
Suggest a product