University of Massachusetts ECE 361 Electronics Kit

You may also like:
KIT-SIUEET150 KIT-SIUEET150
Jameco Kitpro
KIT-SIUEET238 KIT-SIUEET238
Jameco Kitpro
KIT-SIUEET KIT-SIUEET
Jameco Kitpro
KIT-SIUEET403A KIT-SIUEET403A
Jameco Kitpro

$94.95 ea


  • Jameco Part no.: 2286527
  • Manufacturer: Jameco Kitpro
  • Manufacturer no.: KIT-UMASSECE361
  • HTS code: 8542310000
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive

University of Massachusetts ECE 361 Electronics Kit

Kit of electronic parts for the University of Massachusetts ECE 361 class.

Kit Includes:

Part No.
Qty.
Description
2237677
1
Set of 3 Alligator Clip Test Leads 24 AWG
216152
1
4x AA Battery Holder with 6" Wires
216179
1
4x AA Battery Holder with 6" Wires
101470
1
9V Battery Snap Holder with 10 Inch Wires
198731
1
9V Energizer® Alkaline Battery
198707
4
Energizer Alkaline AA Battery
20601
2
400-Point Solderless Breadboard 3.3"Lx2.1"W
2244076
1
Piezo Transducer 5Vp-p 3mA 4000Hz 80dB PC Pins
222010
1
Cable USB2.0 A/B 6 Feet Black USB-A Male to USB-B Male
151116
10
Capacitor Ceramic Disc 0.1µF 25V ±20%
15405
2
Ceramic Disc Capacitor 22pF 50V ±20% Z5U
29891
10
10 uF 50 Volt Radial Capacitor
2318159
1
Clear Plastic Flip-Top Case
325139
1
Crystal 16 MHz HC49/US 20pF
2318559
1
Mini Pocket Digital Multimeter Diode Tester Volt Ohm Meter AC DC
51262
1
IC 7805T 5V 1A Positive Voltage Regulator 0-120C Temp.(L7805CV)
2303943
1
ATmega328P-PU AVR Microcontroller 8-Bit 20MHz 32KB DIP-28
23966
2
IC LM358N Low Power Dual Operational Amplifier 32V 530mW
2151312
1
ATtiny85 Microcontroller 8-Pin PDIP
2237044
1
65 Piece Male to Male Jumper Wire Set
34761
10
LED Green Diffused 5mm (T-1 3/4) 565nm 30mcd 36VA
112150
1
LED Infrared Water Clear Emit T1 940nm
333973
10
LED Red Diffused 5mm (T-1 3/4) 643nm 75mcd 36VA
2219559
1
LED Super Bright RGB Diffused 5mm (T-1 3/4) Common Cathode 4 Pin
2151486
1
Arduino Uno R3 DIP Edition (Revision 3) - Genuine!
231925
1
DC Motor 3VDC 630mA 6850 RPM Solder Tab Terminals
112176
1
Phototransistor Infrared NPN 3mm Water Clear 940nm 100mW
120310
1
Photocell CdS 27-60K Ohm at 10lux 2M at 0lux 125mW 150V
41849
2
100k Ohm 3/4-Watt 15 Turn Cermet Potentiometer
241374
1
Potentiometer 1M Ohm 3006P-105Lf 15-Turn 3/4 Watt Cermet
690620
20
Carbon Film Resistor 100 Ohm 5% 1/4 Watt (250mW)
691104
20
Resistor Carbon Film 10k Ohm 1/4 Watt 5%
690865
20
Resistor Carbon Film 1k Ohm 1/4 Watt 5%
2245407
1
HC-SR05 Ultrasonic Distance Sensor
207037
1
Thermistor NTC K +/-10% 10k Ohm
153315
1
Pocket Trim Potentiometer Adjustment Tool Glass Filled Body Stainless Steel Blade
38359
3
Transistor 2N3904 NPN General Purpose (bulk)
38375
2
Transistor 2N3906 PNP General Purpose (Tape/Reel/Ammo)
32993
2
Transistor TIP120 Darlington NPN 60 Volt 5 Amp TO-220AB
179354
2
Transistor TIP31C General Purpose BJT NPN 100 Volt 3 Amp TO-220


Electronic Kits for Students

Jameco offers a variety of electronic kits, robotic kits, STEM projects, and customized kits with the electronic components and the parts needed to meet project or curriculum requirements. Jameco has created a selection of pre-made kits for university and college programs and curriculums. These can be used "as is" or customized for specific requirements. We share and promote the efforts of our partner professors.

Learn more about Jameco's Education Custom Kitting Program

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product