Make: Dual Voice Theremin Kit

You may also like:
KIT-MAKE-LUM KIT-MAKE-LUM
Make:
KIT-MAKE-JOF KIT-MAKE-JOF
Make:
BRUSHBOT PARTY PACK BRUSHBOT PARTY PACK
Make:
KIT-MAKE-BBHBK KIT-MAKE-BBHBK
Make:
ECK#1 ECK#1
Make:
BRUSHBOT SMALL PACK BRUSHBOT SMALL PACK
Jameco Kitpro
New Product

$29.99 ea

Call 1-800-831-4242


  • Jameco Part no.: 2286599
  • Manufacturer: Make:
  • Manufacturer no.: KIT-MAKE-DLVCETHRM
  • HTS code: 8542310000
  • Electronics Parts Locator

Make: Dual Voice Theremin Kit

In this project you will make the simplest version of a contact-less theremin-like tone producing device. At the heart of the project is a 556 timer integrated circuit.

Kit Includes:

Part No.
Qty.
Description
101470
1
9V Battery Snap Holder with 10 Inch Wires
1108144
4
Phototransistor Visible Spectrum NPN 5mm 570nm 100mW
198731
1
9V Energizer® Alkaline Battery
20723
1
830-Point Solderless Breadboard 6.5" x 2.125"
2127718
1
70-Piece Jumper Wire Kit - 22AWG 14 Lengths 10 Colors
2234134
2
Micro Round 8 Ohm Mylar Speaker 93 dB 1.5 Watt 1.5" Wires
24328
1
IC LM556N DUAL (555) TIMER
25540
2
Capacitor Monolithic Ceramic 0.22µF 50V ±20%
330820
2
Capacitor Radial 47 uF 50 Volt 20% 105c 6.3x11x2.5mm
691104
1
Resistor Carbon Film 10k Ohm 1/4 Watt 5%
691260
1
Resistor Carbon Film 47k Ohm 1/4 Watt 5%
691585
2
Resistor Carbon Film 1.0M Ohm 1/4 Watt 5%

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Design LevelBeginner Kit


Report a problem
Suggest a product