Schottky Diode 30V 3A Through Hole DO-201AD

You may also like:
1N4001 1N4001
Major Brands
1N4004 1N4004
Major Brands
1N4007 1N4007
Major Brands
1N4002 1N4002
Major Brands
1N5817 1N5817
Major Brands
1N5819 1N5819
Major Brands
Clearance

$0.39 ea

10% discount applied in cart

861 In Stock


  • Jameco Part no.: 2287759
  • Manufacturer: Motorola
  • Manufacturer no.: 1N5821RL
  • HTS code: 8541100080
    • Electronics Parts Locator
# of units Price
1+ $0.39
10+ $0.32
100+ $0.19
500+ $0.18
1000+ $0.15

Request a Large Quantity Quote

Schottky Diode 30V 3A Through Hole DO-201AD

Specifications

  • Diode Type: Schottky
  • Voltage - DC Reverse (Vr) (Max): 30V
  • Current - Average Rectified (Io): 3A
  • Voltage - Forward (Vf) (Max) @ If: 500mV @ 3A
  • Speed: Fast Recovery =< 500ns, > 200mA (Io)
  • Current - Reverse Leakage @ Vr: 2mA @ 30V
  • Capacitance @ Vr, F: -
  • Mounting Type: Through Hole
  • Package / Case: DO-201AA, DO-27, Axial
  • Supplier Device Package: DO-201AD
  • Operating Temperature - Junction: -65°C to 125°C


Report a problem
Suggest a product
Specification Value
ApplicationSchottky Rectifier
Repetitive Peak Reverse Voltage30 V
Average Rectified Output Current3A
Maximum Forward Voltage0.50 V
PackageDO-201AD
MountingThrough Hole
Pins2


Report a problem
Suggest a product