MANUFACTURERS
Brands A-Z
FEATURED BRANDS
ADDA Corporation
Taiwan Alpha
Arduino
Busboard Prototype Systems
Cincon
DFRobot
Digilent
Gulf Electrics
Jameco Benchpro
Jameco Kitpro
Jameco Reliapro
Jameco Valuepro
MEAN WELL
Nichibo Taiwan
Quail Electronics
Saelig-Kerr
Siglent Technologies
STMicroelectronics
Sunon
TE Connectivity
Velleman
Weller/Cooper Industries
Xytronic Industries
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
Microprocessors
Microprocessors
IC 6303YP CMOS 8-Bit MPU (Micro Processing Unit)
View larger image
Jameco Part no.:
2287967
Manufacturer:
HITACHI
Manufacturer p/n:
HD6303YP
HTS code:
8542218088
Data Sheet (current)
[2.4 MB ]
You may also like:
W65C02S6TPG-14
Western Design Center
W65C22S6TPG-14
Western Design Center
GS9022A
Gennum
6502
Major Brands
6551
Major Brands
8255A-5
Major Brands
$6.95
ea
10% discount applied in cart
290 In Stock
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$6.95
10+
$6.25
50+
$5.59
250+
$4.95
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
2287967
Manufacturer:
HITACHI
Manufacturer no.:
HD6303YP
HTS code:
8542218088
Data Sheet (current)
[2.4 MB ]
Web Exclusive
# of units
Price
1+
$6.95
10+
$6.25
50+
$5.59
250+
$4.95
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
CMOS 8-Bit MPU Micro Processing Unit DIP-64
The HD6303X is a CMOS 8-bit micro processing unit (MPU) which includes a CPU compatible with the HD6301V1, 192 bytes of RAM, 24 parallel I/O pins, a Serial Communication Interface (SCI) and two timers on chip.
Features
Frequency: 1 MHz
8-bit
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Package
DIP-64
Maximum Speed
1 MHz
Data Bus Width
8Bit
Instruction Set Architecture
CISC
Family
HD6301V1
Fabrication Technology
CMOS
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Report a problem
Suggest a product
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
NEW PRODUCTS
CLEARANCE - Additional Savings
×
IC 6303YP CMOS 8-Bit MPU (Micro Processing Unit)
Image is representative only