MANUFACTURERS
Brands A-Z
FEATURED BRANDS
ADDA Corporation
Taiwan Alpha
Arduino
Busboard Prototype Systems
Cincon
DFRobot
Digilent
Gulf Electrics
Jameco Benchpro
Jameco Kitpro
Jameco Reliapro
Jameco Valuepro
MEAN WELL
Nichibo Taiwan
Quail Electronics
Saelig-Kerr
Siglent Technologies
STMicroelectronics
Sunon
TE Connectivity
Velleman
Weller/Cooper Industries
Xytronic Industries
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
Microprocessors
Microprocessors
IC 68HC000P-12 32-Bit CMOS CPU Low Power Dissipation
View larger image
Jameco Part no.:
2288039
Manufacturer:
Toshiba
Manufacturer p/n:
TMP68HC000P-12
HTS code:
8542218088
Data Sheet (current)
[368 KB ]
You may also like:
W65C02S6TPG-14
Western Design Center
W65C22S6TPG-14
Western Design Center
GS9022A
Gennum
6502
Major Brands
6551
Major Brands
8255A-5
Major Brands
$8.95
ea
99 In Stock
More Available – 7 weeks
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$8.95
10+
$7.95
100+
$6.95
500+
$6.25
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
2288039
Manufacturer:
Toshiba
Manufacturer no.:
TMP68HC000P-12
HTS code:
8542218088
Data Sheet (current)
[368 KB ]
Web Exclusive
# of units
Price
1+
$8.95
10+
$7.95
100+
$6.95
500+
$6.25
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
CMOS CPU Microprocessor 32-Bit 12.5 MHz DIP-64
Specifications
Frequency: 12.5 MHz
Package: 64-pin plastic DIP
Socket: DIP64
Manufacturing process: CMOS
Data width: 32 bit
Data bus width: 16 bit
Floating Point Unit: None
Physical memory: 16 MB
V core: 5V ± 5%
Minimum/Maximum operating temperature: 0°C - 70°C
Maximum power dissipation: 0.18 Watt
Compatible with Motorola MC68HC000
Minimum frequency is 4 MHz
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Package
DIP-64
Maximum Speed
12.5 MHz
Data Bus Width
32Bit
Family
6800
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Report a problem
Suggest a product
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
NEW PRODUCTS
CLEARANCE - Additional Savings
×
IC 68HC000P-12 32-Bit CMOS CPU Low Power Dissipation
Image is representative only