Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Connector 9 Position Rectangular Housing Receptacle Natural 0.156" (3.96mm)

You may also like:
09-50-3031 09-50-3031
7900F-6-R 7900F-6-R
26-60-4030 26-60-4030
7900F-3-R 7900F-3-R
7900-4-R 7900-4-R
26-60-4060 26-60-4060

$0.55 ea

126 ship on Sep. 24
More Available – 3 weeks


  • Jameco Part no.: 2288103
  • Manufacturer: Molex
  • Manufacturer no.: 09-50-3091
  • Electronics Parts Locator
# of units Price
1+ $0.55
10+ $0.49
100+ $0.39
500+ $0.35
1000+ $0.25

Request a Large Quantity Quote

Connector 9 Position Rectangular Housing Receptacle Natural 0.156" (3.96mm)

Specifications

  • Series: KK 2139
  • Connector Type: Receptacle
  • Contact Type: Non-Gendered
  • Pitch: 0.156" (3.96mm)
  • Number of Positions: 9
  • Number of Rows: 1
  • Row Spacing: -
  • Mounting Type: Free Hanging (In-Line)
  • Contact Termination: Crimp
  • Fastening Type: Locking Ramp
  • Color: Natural
  • Features: -
  • Note: Contacts Not Included


Report a problem
Suggest a product
Specification Value
GenderFemale
No. of Contacts9
No. of Rows1
Maximum Current Rating (A)7
Maximum Voltage Rating250VAC/250VDC
Maximum Contact ResistanceN/A
Contact PlatingN/A
Contact MaterialN/A
Housing MaterialNylon 66
Body OrientationStraight
Housing ColorNatural/White
Terminal Pitch (mm)3.96
Additional FeaturePolarized


Report a problem
Suggest a product