Cyber Monday Sale  Free Shipping On Orders Over $50 - Use Offer Code CYBERCOOL

Hex Nut 4-40 Thread 0.183" Hex x 0.0625" Thick Steel For D-Sub Connectors

You may also like:
4-40 4-40
6CNMS13 6CNMS13
N-14018-ROHS N-14018-ROHS
36006 36006
10-137B 10-137B
P-2439 P-2439

$0.09 ea

6,822 ship on Nov. 30


  • Jameco Part no.: 2288111
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: DB4HN
  • HTS code: 8302497500
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
10+ $0.09
100+ $0.06
500+ $0.05
1000+ $0.035

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Hex Nut Zinc Plated 4-40 (0.183" Hex 0.0625" Thick)

Specifications

  • Diameter/Thread Size: 4-40
  • Finish: Zinc
  • Grade: Low Carbon Steel
  • Specification: NAS 671
  • Thickness: 0.0625"
  • Thread: Coarse
  • Type: Machine Screw Hex Nut
  • Wrench Size: 3/16"


Report a problem
Suggest a product
Specification Value
Thread Size4-40
Product TypeHex Nut
Thickness (in.)0.063
Outer Diameter (in.)0.183
MaterialSteel


Report a problem
Suggest a product