IC 74HCT4040 12-STAGE SINGLE BINARY UP RIPPLE COUNTER

You may also like:
74HC4040 74HC4040
Major Brands
74HCT04 74HCT04
Major Brands
74HCT00 74HCT00
Major Brands
74HCT245 74HCT245
Major Brands
74HCT138 74HCT138
Major Brands
74HCT74 74HCT74
Major Brands
74HCT14 74HCT14
Major Brands

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 2288151
  • Manufacturer: Major Brands
  • Manufacturer no.: 74HCT4040
  • HTS code: 8542390000
    • Electronics Parts Locator
# of units Price
1+ $0.65
10+ $0.59
100+ $0.45
500+ $0.35

Request a Large Quantity Quote

High Speed CMOS Logic 12-Stage Binary Counter 1 Element 12 Bit Negative Edge 16-PDIP

Specifications

  • Logic Type: Binary Counter
  • Direction: Up
  • Number of Elements: 1
  • Number of Bits per Element: 12
  • Reset: Asynchronous
  • Timing: n/a
  • Count Rate: 25MHz
  • Trigger Type: Negative Edge
  • Voltage - Supply: 4.5V to 5.5V
  • Operating Temperature: -55°C to 125°C
  • Mounting Type: Through Hole
  • Package / Case: 16-PDIP (0.300", 7.62mm)


Report a problem
Suggest a product
Specification Value
PackageDIP-16


Report a problem
Suggest a product