Clear Polyolefin Round Heat Shrink Tubing - 10 Feet

You may also like:
ESP200-3/4 ESP200-3/4"BL48
TE Connectivity
FIT-221B-1/8-BK100-VP FIT-221B-1/8-BK100-VP
Jameco Valuepro
FIT-221B-1/16-BK100-VP FIT-221B-1/16-BK100-VP
Jameco Valuepro
FIT-221-1/4-BK4 FIT-221-1/4-BK4
Jameco Valuepro
FIT-221B-3/32-BK100-VP FIT-221B-3/32-BK100-VP
Jameco Valuepro
TT74901 TT74901
Jameco Valuepro
TT74900 TT74900
Jameco Valuepro

$6.95 ea

10% discount applied in cart

4 In Stock
More Available – 5 weeks


  • Jameco Part no.: 2288407
  • Manufacturer: Alpha Wire
  • Manufacturer no.: FIT-221-3/4"CL-10
  • HTS code: 8543909500
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $6.95
10+ $5.95
25+ $4.95

Request a Large Quantity Quote

Clear Polyolefin Round Heat Shrink Tubing - 10 Feet

Insulation from environment and resistance from water, fungus and UV light. Use for insulation and repair, wire and cable harnessing/bundling, cable and connector protection, and wire and tubing splicing and connecting.

Specifications

  • Operating temp: -55°C to 135°C
  • Approximate shrink ratio: 2:1 @ 121°C
  • Dielectric strength: 500V/mil (197kV/cm)
  • Volume resistivity: 1014Ω-cm
  • Before/After inner diameter (in.): 0.75/0.375


Report a problem
Suggest a product
Specification Value
ColorClear
Pre-Shrink Diameter0.750 in. (3/4 in.)
Length10 ft.
ShapeRound
Shrink Ratio2 to 1


Report a problem
Suggest a product