# of units | Price |
---|---|
1+ | $9.95 |
10+ | $8.95 |
50+ | $7.95 |
Specification | Value |
---|---|
Voltage Rating | 48 VDC |
Height | 120 mm |
Width | 120 mm |
Depth | 38 mm |
Air Flow (CFM) | 102 |
Bearing | Ball |
Current Rating | 100 mA |
Agency Approvals | UL, CSA, CE |
Noise (dBA) | 45.5 |
Termination | 12" Wires (3), speed sensor |
Power Rating | 4.8 W |