Solid State Time Delay Relay (1s-30s) SPDT 120VAC 28VDC 5A

You may also like:
LB2-24D-S-R LB2-24D-S-R
Rayex Electronics
LB2-12DS-R LB2-12DS-R
Rayex Electronics
LB4H-24DS-R LB4H-24DS-R
Rayex Electronics
R10-E2816-2 R10-E2816-2
Potter and Brumfield/TYCO
LB2-110A-S-R LB2-110A-S-R
Jameco Valuepro
K10P-11A15-120 K10P-11A15-120
TE Connectivity
Clearance

$3.95 ea

10% discount applied in cart

163 In Stock


  • Jameco Part no.: 2289527
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: SS-6262-07
  • HTS code: 8536410020
  • Electronics Parts Locator
# of units Price
1+ $3.95
10+ $3.59
50+ $3.29
100+ $2.95

Request a Large Quantity Quote

Solid State Time Delay (1s-30s) SPDT Relay 120VAC 28VDC 5A

Features:

  • Input Voltage: 120VAC
  • 5A SPDT output contacts
  • On Delay type
  • Time Delay: 1 second to 30 seconds


Report a problem
Suggest a product
Specification Value
Contact FormSPDT
Coil Voltage120 VAC
Contact Rating28VDC
Coil Current5 mA
Mating Socket (Standard)n/a
Mating Socket (DIN Rail)n/a


Report a problem
Suggest a product