MANUFACTURERS
Brands A-Z
FEATURED BRANDS
ADDA Corporation
Taiwan Alpha
Arduino
Busboard Prototype Systems
Cincon
DFRobot
Digilent
Gulf Electrics
Jameco Benchpro
Jameco Kitpro
Jameco Reliapro
Jameco Valuepro
MEAN WELL
Nichibo Taiwan
Quail Electronics
Saelig-Kerr
Siglent Technologies
STMicroelectronics
Sunon
TE Connectivity
Velleman
Weller/Cooper Industries
Xytronic Industries
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
Circuit Protection
Fuses, Holders & Clips
Molded Base Fuse Block for 3AB and 3AG Fuses Single Circuit Anti-Rotation
View larger image
Jameco Part no.:
2289823
Manufacturer:
Littelfuse
Manufacturer p/n:
03540921ZXBL
HTS code:
8536695050
Data Sheet (current)
[764 KB ]
ROHS Certificate
[65 KB ]
You may also like:
03420012HX040
Eaton
0031.3503
Schurter
LPX-01B-6R
Optifuse
GFS603-R
Jameco Valuepro
2203-R
Jameco Valuepro
G/S GFS703-R
Jameco Valuepro
Clearance
$1.75
ea
335 In Stock
More Available – 5 weeks
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$1.75
12+
$1.49
96+
$1.25
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
2289823
Manufacturer:
Littelfuse
Manufacturer no.:
03540921ZXBL
HTS code:
8536695050
Data Sheet (current)
[764 KB ]
ROHS Certificate
[65 KB ]
Web Exclusive
# of units
Price
1+
$1.75
12+
$1.49
96+
$1.25
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
Molded Base Fuse Block for 3AB and 3AG Fuses Single Circuit Anti-Rotation
Fuseholder Type: Block
Fuse Type: Cartridge
Series: 354 Series OMNI-BLOK®
For Use With/Related Products: 3AB, 3AG
Fuse Size: 1/4" Dia x 1 1/4" L (6.4mm x 31.8mm)
Number of Circuits: 1
Voltage: 600V
Current Rating: 30A
Mounting Type: Chassis Mount
With Anti-Rotation Boss
Orientation: -
Termination Style: NEMA Style 1/4" Quick Clip - 0.250" (6.3mm)
Contact Material: Spring Brass
Contact Finish: Tin
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Mounting
Fuse Block
Fuse Type
1/4" x 1-1/4"
Number of Fuses
1
Current Rating
30 A
Voltage Rating
600 VAC
Termination
Solder Lug
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Report a problem
Suggest a product
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
NEW PRODUCTS
CLEARANCE - Additional Savings
×
Molded Base Fuse Block for 3AB and 3AG Fuses Single Circuit Anti-Rotation
Image is representative only