Resistor Network/Array 8 Bussed 10k Ohm 2% 250mW Power per Element 100ppm SIP-9

You may also like:
770-101-333(4310R-101-333) 770-101-333(4310R-101-333)
CTS
4310R-101-202LF 4310R-101-202LF
Bourns
4308M-102-512LF 4308M-102-512LF
Bourns
770-83-471(4308R-102-471) 770-83-471(4308R-102-471)
CTS
MSP10C3-151G MSP10C3-151G
Vishay
MSP08C3-151G MSP08C3-151G
Vishay
Price Reduced

$0.59 ea

547 In Stock
More Available – 5 weeks


  • Jameco Part no.: 2290759
  • Manufacturer: Bourns
  • Manufacturer no.: 4609M-101-103(4609X-101-103LF)
  • HTS code: 8533100057
  • Electronics Parts Locator
# of units Price
1+ $0.59
10+ $0.55
100+ $0.49
500+ $0.45
1000+ $0.39

Request a Large Quantity Quote

Resistor Network/Array 8 Bussed 10k Ohm ±2% 250mW Power/Element SIP-9

Specifications

  • Circuit Type: Bussed
  • Resistance (Ohms): 10k
  • Tolerance: ±2%
  • Number of Resistors: 8
  • Number of Pins: 9
  • Power Per Element: 250 mW
  • Temperature Coefficient: ±100ppm/°C
  • Operating Temperature: -55°C to 125°C
  • Mounting Type: Through hole
  • Device Package: SIP-9
  • Size: 0.898" L x 0.098" W (22.81 mm x 2.49 mm)
  • Pitch: 0.1"


Report a problem
Suggest a product
Specification Value
Number of Terminals9
Circuit DesignatorBussed
Resistance (Ohm)10000
Number of Resistors8
Power Rating per Resistor0.250 W
Power Rating1.35 W
TechnologyThick Film
Family4609M
Resistance10 KOhm
Tolerance2%


Report a problem
Suggest a product