Jack Screw, Nut and Washers (Fixed Lock) Set 0.187" Hex 4-40 x 0.312"L (4 pcs.) For D-Sub Connectors

You may also like:
14-522 14-522
JS4403LW JS4403LW
14-556-L11.8 14-556-L11.8
14-552-R 14-552-R
14-556-L15.7 14-556-L15.7
14-556-L18-R 14-556-L18-R
New Product

$0.65 ea

7,261 ship on Nov. 25
More Available – 13 weeks


  • Jameco Part no.: 2291311
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 14-522LW
  • HTS code: 7415338550
    • Electronics Parts Locator
# of units Price
1+ $0.65
10+ $0.55
100+ $0.39
500+ $0.29
1000+ $0.19

Request a Large Quantity Quote

Jack Screw, Nut and Washers (Fixed Lock) Set for D-Sub Connectors (4 pcs.)

Features

  • Hardware, 4-40 thread, Jack screw set, 0.31"L for D-Subs
  • Set contains: (1) Jack Screw, (1) Fixed Split-Washer, (1) Washer, (1) Nut
  • Hex Head Diameter: 0.187"
  • Hex Head Height: 0.187"
  • Thread Length: 0.315"
  • Threads: 4-40


Report a problem
Suggest a product
Specification Value
Thread Size4-40
Product TypeJackscrew (set)
Thickness (in.)0.187
Outer Diameter (in.)0.315
MaterialSteel


Report a problem
Suggest a product