Buck Boost Switching Regulator IC Positive Adjustable Output 1.5A (Switch) SOIC-8

You may also like:
ADC0804LCN ADC0804LCN
DAC0808LCN DAC0808LCN
ADC0831CCN ADC0831CCN
7107CPL 7107CPL
AD558JN AD558JN
DAC0800LCN/NOPB DAC0800LCN/NOPB
Slashed Prices - Limited Quantity

$6.95 ea

37 ship on Jan. 22


  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $6.95
10+ $6.25

Request a Large Quantity Quote

Buck Boost Switching Regulator IC Positive Adjustable Output 1.5A (Switch) SOIC-8

Specifications

  • Function: Step-Up, Step-Down
  • Output Configuration: Positive
  • Topology: Buck, Boost
  • Output Type: Adjustable
  • Number of Outputs: 1
  • Voltage - Input (Min): 1 V
  • Voltage - Input (Max): 30 V
  • Voltage - Output (Min/Fixed): 0.22 V
  • Voltage - Output (Max): 50 V (Switch)
  • Current - Output: 1.5 A (Switch)
  • Frequency - Switching: 70 kHz
  • Synchronous Rectifier: No
  • Operating Temperature: 0°C to 70°C (TA)
  • Mounting Type: Surface Mount
  • Package: SOIC-8 (0.154", 3.90mm Width)


Report a problem
Suggest a product
Specification Value
Supplier PackageSOIC-8


Report a problem
Suggest a product