Charge Pump Switching Regulator IC Positive Fixed 2V 1 Output 100mA SOIC-8

You may also like:
ADC0804LCN ADC0804LCN
DAC0808LCN DAC0808LCN
ADC0831CCN ADC0831CCN
7107CPL 7107CPL
AD558JN AD558JN
DAC0800LCN/NOPB DAC0800LCN/NOPB

$4.95 ea

161 ship on Jan. 29


  • Electronics Parts Locator
# of units Price
1+ $4.95
10+ $3.95
100+ $2.59

Request a Large Quantity Quote

Charge Pump Switching Regulator IC Positive Fixed 2V 1 Output 100mA SOIC-8

Specifications

  • Function: Step-Down
  • Output Configuration: Positive
  • Topology: Charge Pump
  • Output Type: Fixed
  • Number of Outputs: 1
  • Voltage - Input (Min): 2.4V
  • Voltage - Input (Max): 6V
  • Voltage - Output (Min/Fixed): 2V
  • Current - Output: 100mA
  • Frequency - Switching: 600kHz
  • Synchronous Rectifier: No
  • Operating Temperature: -40°C to 85°C (TA)
  • Mounting Type: Surface Mount
  • Package: 8-SOIC (0.154", 3.90mm Width)
  • Base Part Number: LTC1503


Report a problem
Suggest a product
Specification Value
Supplier PackageSOIC-8


Report a problem
Suggest a product