TV Horizontal Processor DIP-8

You may also like:
LM386N-3 LM386N-3
National Semiconductor
LM386N-1 LM386N-1
National Semiconductor
DRV134PA DRV134PA
TI
TDA7292 TDA7292
STMicroelectronics
TDA2030AV TDA2030AV
STMicroelectronics
LM380N LM380N
National Semiconductor
Clearance

$1.49 ea

10% discount applied in cart

227 In Stock


  • Jameco Part no.: 2291543
  • Manufacturer: Motorola
  • Manufacturer no.: MC1391P
  • HTS code: 8541500040
  • Web Exclusive
# of units Price
1+ $1.49
10+ $1.35
100+ $0.99
500+ $0.89
1000+ $0.79

Request a Large Quantity Quote

TV Horizontal Processor DIP-8

The MC1391 provides low-level horizontal sections including phase detector, oscillator and pre-driver. This device was designed for use in all types of television receivers.

Features

  • Internal Shunt Regulator
  • Preset Hold Control Capability
  • ±300 Hz Typical Pull-In
  • Linear Balanced Phase Detector
  • Variable Output Duty Cycle for Driving Tube or Transistor
  • Low Thermal Frequency Drift
  • Small Static Phase Error
  • Adjustable DC Loop Gain
  • Positive Flyback Inputs


Report a problem
Suggest a product
Specification Value
PackageDIP-8


Report a problem
Suggest a product